TDK B32652A6154J

Capacitor Polypropylene Pp Film 0.15UF 630V 5%, Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance150 nF
DielectricPP
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating (AC)250 V
Voltage Rating (DC)630 V
Dimensions
Depth8.5 mm
Height14.5 mm
Height - Seated (Max)14.5034 mm
Lead Diameter800 µm
Lead Length6 mm
Lead Pitch15 mm
Length18 mm
Width8.509 mm

Documents

Download datasheets and manufacturer documentation for TDK B32652A6154J.

Newark
Datasheet39 pages12 years ago
Datasheet40 pages14 years ago
Datasheet39 pages11 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet28 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TDK B32652A6154J.

Related Parts

Descriptions

Descriptions of TDK B32652A6154J provided by its distributors.

CAPACITOR POLYPROPYLENE PP FILM 0.15UF 630V 5%, RADIAL
Film Capacitor, 0.15 uF, 250 V, 630 V, ± 5%, Metallized PP, Radial Box - 2 Pin
CAPACITOR PP FILM 0.15UF 630V ± 5%, RADI; CAPACITOR PP FILM 0.15UF 630V ± 5%, RADIAL; Capacitance:0.15µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene; Voltage Rating:630V; Life Time @ Temperature:200000 hours @ 85°C; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32652-A6154-J
  • B32652A6154J.
  • B32652A6154JZ1

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance150 nF
DielectricPP
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating (AC)250 V
Voltage Rating (DC)630 V
Dimensions
Depth8.5 mm
Height14.5 mm
Height - Seated (Max)14.5034 mm
Lead Diameter800 µm
Lead Length6 mm
Lead Pitch15 mm
Length18 mm
Width8.509 mm

Documents

Download datasheets and manufacturer documentation for TDK B32652A6154J.

Newark
Datasheet39 pages12 years ago
Datasheet40 pages14 years ago
Datasheet39 pages11 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet28 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant