EPCOS B32652A6104J

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricPP
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationPC Pins
Tolerance5 %
Voltage Rating630 V
Voltage Rating (AC)250 V
Voltage Rating (DC)630 V
Dimensions
Depth7 mm
Height - Seated (Max)12.4968 mm
Lead Diameter800 µm
Lead Length6 mm
Lead Pitch15 mm
Length18.0086 mm
Width7.0104 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32652A6104J.

Future Electronics
Datasheet39 pages12 years ago
Datasheet40 pages14 years ago
Datasheet61 pages7 years ago
Datasheet39 pages11 years ago
Newark
Datasheet28 pages18 years ago
Datasheet39 pages11 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page17 years ago

Inventory History

3 month trend:
-2.18%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32652A6104J.

Related Parts

Descriptions

Descriptions of EPCOS B32652A6104J provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 630VDC/250VAC PP 5% 18 X 7 X 12.5mm RDL 15mm Bulk (Alt: B32652A6104J000)
FILM CAPACITOR Radial film capacitor 5% 100nF 250V
CAPACITOR, 0.1UF, 630V; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.1µF; Capacitance Tolerance:± 5%; Voltage Rating:630VDC; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-55°C to +100°C; SVHC:Dibutyl phthalate (DBP) (18-Jun-2010); Climatic Category:55/100/56; External Depth:12.5mm; External Length / Height:18mm; External Width:7mm; Flammability Rating:UL94V-0; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:250V; Voltage Rating VDC:630V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32652-A6104-J
  • B32652-A6104J
  • B32652A6104JZ1

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricPP
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationPC Pins
Tolerance5 %
Voltage Rating630 V
Voltage Rating (AC)250 V
Voltage Rating (DC)630 V
Dimensions
Depth7 mm
Height - Seated (Max)12.4968 mm
Lead Diameter800 µm
Lead Length6 mm
Lead Pitch15 mm
Length18.0086 mm
Width7.0104 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32652A6104J.

Future Electronics
Datasheet39 pages12 years ago
Datasheet40 pages14 years ago
Datasheet61 pages7 years ago
Datasheet39 pages11 years ago
Newark
Datasheet28 pages18 years ago
Datasheet39 pages11 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant