EPCOS B32652A4154K289

Cap Film 0.15uF 400V PP 10% (18 X 6 X 11mm) Radial 15mm 100°C Ammo Pack
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance150 nF
DielectricPP
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance10 %
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth6 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18 mm
Max Length18 mm
Max Width6 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32652A4154K289.

EPCOS
Datasheet39 pages12 years ago
Datasheet40 pages14 years ago
TDK
Datasheet61 pages3 years ago
Ciiva Crawler
Datasheet61 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32652A4154K289.

Related Parts

Descriptions

Descriptions of EPCOS B32652A4154K289 provided by its distributors.

Cap Film 0.15uF 400V PP 10% (18 X 6 X 11mm) Radial 15mm 100°C Ammo Pack
Metallized Polypropylene Capacitors (MKP/MFP), 0.15uF, 400V DC, 6mm(W) x 11mm(H) x 18mm(L)
FILM CAP MKP BOX 0.15µF 10% 400Vdc LS 15mm
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance150 nF
DielectricPP
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance10 %
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth6 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18 mm
Max Length18 mm
Max Width6 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32652A4154K289.

EPCOS
Datasheet39 pages12 years ago
Datasheet40 pages14 years ago
TDK
Datasheet61 pages3 years ago
Ciiva Crawler
Datasheet61 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant