EPCOS B32652A3684J189

Cap Film 0.68uF 250V PP 5% (18 X 9 X 17.5mm) Radial Wound 15mm 110C Automotive T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance680 nF
DielectricPP
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance5 %
Voltage160 V
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth9 mm
Height17.5 mm
Height - Seated (Max)7.493 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18 mm
Max Length18 mm
Max Width9 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32652A3684J189.

EPCOS
Datasheet39 pages12 years ago
Datasheet40 pages14 years ago
TDK
Datasheet61 pages3 years ago
Ciiva Crawler
Datasheet61 pages4 years ago

Inventory History

3 month trend:
+1417%

Alternate Parts

Price @ 1000
$ 0.566
$ 0.326
Stock
39,607
70,242
Authorized Distributors
5
8
Capacitance
680 nF
680 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Termination
Radial
PC Pins
Height - Seated (Max)
7.493 mm
17.5006 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32652A3684J189.

Related Parts

Descriptions

Descriptions of EPCOS B32652A3684J189 provided by its distributors.

Cap Film 0.68uF 250V PP 5% (18 X 9 X 17.5mm) Radial Wound 15mm 110C Automotive T/R
Film Capacitor, 0.68 uF, 160 V, 250 V, ± 5%, Metallized PP, Radial Box - 2 Pin
Metallized Polypropylene Capacitors (MKP/MFP), 0.68uF, 250V DC, 9mm(W) x 17.5mm(H) x 18mm(L)
Film Capacitor; Capacitor Dielectric Type:Polypropylene; Capacitance:0.68µF; Capacitance Tolerance:± 5%; Voltage Rating:250VDC; Life Time @ Temperature:200000 hours @ 40°C; Series:MKP; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance680 nF
DielectricPP
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance5 %
Voltage160 V
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth9 mm
Height17.5 mm
Height - Seated (Max)7.493 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18 mm
Max Length18 mm
Max Width9 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32652A3684J189.

EPCOS
Datasheet39 pages12 years ago
Datasheet40 pages14 years ago
TDK
Datasheet61 pages3 years ago
Ciiva Crawler
Datasheet61 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant