EPCOS B32652A2221J

Film Cap Mkp Box 0.22NF 5% 2000VDC Ls 15MM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance220 pF
DielectricPP
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (AC)700 V
Voltage Rating (DC)2 kV
Dimensions
Lead Diameter800 µm
Lead Pitch15 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32652A2221J.

Arrow Electronics
Datasheet39 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32652A2221J.

Descriptions

Descriptions of EPCOS B32652A2221J provided by its distributors.

FILM CAP MKP BOX 0.22NF 5% 2000Vdc LS 15mm
Cap Film 220pF 2000V PP 5% Radial 15mm 100°C Bulk
CAP FILM 220PF 5% 2KVDC RADIAL

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance220 pF
DielectricPP
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (AC)700 V
Voltage Rating (DC)2 kV
Dimensions
Lead Diameter800 µm
Lead Pitch15 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32652A2221J.

Arrow Electronics
Datasheet39 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant