TDK B32621A6273J

Film Cap Mkp Box 0.027ΜF 5% 630VDC Ls 10MM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance27 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (AC)400 V
Voltage Rating (DC)630 V
Dimensions
Lead Diameter600 µm
Lead Pitch10.0076 mm

Documents

Download datasheets and manufacturer documentation for TDK B32621A6273J.

Arrow Electronics
Datasheet30 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B32621A6273J.

Descriptions

Descriptions of TDK B32621A6273J provided by its distributors.

FILM CAP MKP BOX 0.027µF 5% 630Vdc LS 10mm
FILM CAP 0,0270UF 5% 630VPOLYPROP. BOXED
CAP FILM 0.027UF 5% 630VDC RAD
Film Capacitors 0.027uF 630volts 5%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance27 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (AC)400 V
Voltage Rating (DC)630 V
Dimensions
Lead Diameter600 µm
Lead Pitch10.0076 mm

Documents

Download datasheets and manufacturer documentation for TDK B32621A6273J.

Arrow Electronics
Datasheet30 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant