EPCOS B32621A4473J289

Cap Film 0.047uF 400V PP 5% (13 X 6 X 12mm) Radial 10mm 105°C Ammo Pack
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance47 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance5 %
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth6 mm
Height12 mm
Height - Seated (Max)11.9888 mm
Lead Diameter600 µm
Lead Pitch10 mm
Length13 mm
Max Length13 mm
Max Width6 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32621A4473J289.

EPCOS
Datasheet30 pages14 years ago
TDK
Datasheet30 pages3 years ago
Ciiva Crawler
Datasheet30 pages5 years ago
Arrow Electronics
Datasheet30 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.297
Stock
1
18,254
Authorized Distributors
2
4
Capacitance
47 nF
47 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
5 %
5 %
Termination
Radial
PC Pin
Height - Seated (Max)
11.9888 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32621A4473J289.

Related Parts

Descriptions

Descriptions of EPCOS B32621A4473J289 provided by its distributors.

Cap Film 0.047uF 400V PP 5% (13 X 6 X 12mm) Radial 10mm 105°C Ammo Pack
Metallized Polypropylene Capacitors (MKP/MFP), 0.047uF, 400V DC, 6mm(W) x 12mm(H) x 13mm(L)
FILM CAP MKP BOX 0.047µF 5% 400Vdc LS 10mm
Film Capacitor; Capacitor Dielectric Type:Polypropylene; Capacitance:0.047µF; Capacitance Tolerance:± 5%; Voltage Rating:400VDC; Life Time @ Temperature:200000 hours @ 40°C; Series:MKP; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance47 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance5 %
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth6 mm
Height12 mm
Height - Seated (Max)11.9888 mm
Lead Diameter600 µm
Lead Pitch10 mm
Length13 mm
Max Length13 mm
Max Width6 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32621A4473J289.

EPCOS
Datasheet30 pages14 years ago
TDK
Datasheet30 pages3 years ago
Ciiva Crawler
Datasheet30 pages5 years ago
Arrow Electronics
Datasheet30 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant