EPCOS B32621A3222J

Cap Film 0.0022uF 250V PP 5%( 13 X 4 X 7mm) Radial Stacked 10mm 105C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance2.2 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance5 %
Voltage Rating (AC)140 V
Voltage Rating (DC)250 V
Dimensions
Depth4 mm
Height - Seated (Max)7.0104 mm
Lead Diameter600 µm
Lead Length6 mm
Lead Pitch10 mm
Length13.0048 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32621A3222J.

Newark
Datasheet30 pages15 years ago
DigiKey
Datasheet19 pages18 years ago
Arrow Electronics
Datasheet30 pages0 years ago

Inventory History

3 month trend:
-32.78%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32621A3222J.

Related Parts

Descriptions

Descriptions of EPCOS B32621A3222J provided by its distributors.

Cap Film 0.0022uF 250V PP 5%( 13 X 4 X 7mm) Radial Stacked 10mm 105C Bulk
Film Capacitor, 2200 pF, 140 V, 250 V, ± 5%, Metallized PP Stacked, Radial Box - 2 Pin
FILM CAP MKP BOX 0.0022µF 5% 250Vdc LS 10mm
Film Capacitor; Capacitor Type:High Pulse; Capacitance:0.0022µF; Capacitance Tolerance:± 5%; Series:MKP; Voltage Rating:250VDC; Capacitor Dielectric Type:Polypropylene; Package/Case:4 x 7 x 13; Lead Spacing:10mm ;RoHS Compliant: Yes

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32621-A3222-J

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance2.2 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance5 %
Voltage Rating (AC)140 V
Voltage Rating (DC)250 V
Dimensions
Depth4 mm
Height - Seated (Max)7.0104 mm
Lead Diameter600 µm
Lead Length6 mm
Lead Pitch10 mm
Length13.0048 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32621A3222J.

Newark
Datasheet30 pages15 years ago
DigiKey
Datasheet19 pages18 years ago
Arrow Electronics
Datasheet30 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant