TDK B32620J472K

Film Capacitor, 4700 pF, 600 V, 1000 V, ± 10%, Metallized PP Stacked, Radial Box - 2 Pin
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance4.7 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating (AC)600 V
Voltage Rating (DC)1 kV
Dimensions
Depth6 mm
Lead Diameter500 µm
Lead Pitch7.5 mm
Length10.3 mm

Documents

Download datasheets and manufacturer documentation for TDK B32620J472K.

Arrow Electronics
Datasheet30 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B32620J472K.

Descriptions

Descriptions of TDK B32620J472K provided by its distributors.

Film Capacitor, 4700 pF, 600 V, 1000 V, ± 10%, Metallized PP Stacked, Radial Box - 2 Pin
Cap Film 0.0047uF 1000V PP 10% (10.3 X 6 X 12mm) Radial 7.5mm 105C Bulk
FILM CAP MKP BOX 0.0047µF 10% 1000Vdc LS 7.5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32620J 472K

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance4.7 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating (AC)600 V
Voltage Rating (DC)1 kV
Dimensions
Depth6 mm
Lead Diameter500 µm
Lead Pitch7.5 mm
Length10.3 mm

Documents

Download datasheets and manufacturer documentation for TDK B32620J472K.

Arrow Electronics
Datasheet30 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant