TDK B32620A472J

Cap Film 0.0047uF 1000V PP 5%( 10 X 5 X 10.5mm) Radial Stacked 7.5mm 105C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance4.7 nF
DielectricPP
Life (Hours)200000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250020
TerminationRadial
Tolerance5 %
Voltage Rating1 kV
Voltage Rating (AC)500 V
Voltage Rating (DC)1 kV
Dimensions
Depth5 mm
Height10.5 mm
Height - Seated (Max)10.4902 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch7.5 mm
Length10 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for TDK B32620A472J.

Newark
Datasheet30 pages14 years ago
DigiKey
Datasheet19 pages18 years ago
Arrow Electronics
Datasheet30 pages0 years ago

Inventory History

3 month trend:
-87.00%

Engineering Resources

View Evaluation kits and Reference designs for TDK B32620A472J.

Related Parts

Descriptions

Descriptions of TDK B32620A472J provided by its distributors.

Cap Film 0.0047uF 1000V PP 5%( 10 X 5 X 10.5mm) Radial Stacked 7.5mm 105C Bulk
CAPACITOR POLYPROPYLENE PP FILM, 4700PF, 1000V, 5%, RADIAL
FILM CAP MKP BOX 0.0047µF 5% 1000Vdc LS 7.5mm
4700pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial 0.394" L x 0.197" W (10.00mm x 5.00mm)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32620-A 472-J
  • B32620-A472-J
  • B32620A 472J

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance4.7 nF
DielectricPP
Life (Hours)200000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250020
TerminationRadial
Tolerance5 %
Voltage Rating1 kV
Voltage Rating (AC)500 V
Voltage Rating (DC)1 kV
Dimensions
Depth5 mm
Height10.5 mm
Height - Seated (Max)10.4902 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch7.5 mm
Length10 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for TDK B32620A472J.

Newark
Datasheet30 pages14 years ago
DigiKey
Datasheet19 pages18 years ago
Arrow Electronics
Datasheet30 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant