TDK B32620A3123J

Film Cap Mkp Box 0.012ΜF 5% 250VDC Ls 7.5MM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance12 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (AC)140 V
Voltage Rating (DC)250 V
Dimensions
Lead Diameter500 µm
Lead Pitch7.493 mm

Documents

Download datasheets and manufacturer documentation for TDK B32620A3123J.

Arrow Electronics
Datasheet30 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B32620A3123J.

Descriptions

Descriptions of TDK B32620A3123J provided by its distributors.

FILM CAP MKP BOX 0.012µF 5% 250Vdc LS 7.5mm
FILM CAP 0,0120UF 5% 250VPOLYPROP. BOXED
CAP FILM 0.012UF 5% 250VDC RAD
Film Capacitors 0.012uF 250volts 5%
MKP CAP 0.0120UF 7.5MM 5% 250V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance12 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (AC)140 V
Voltage Rating (DC)250 V
Dimensions
Lead Diameter500 µm
Lead Pitch7.493 mm

Documents

Download datasheets and manufacturer documentation for TDK B32620A3123J.

Arrow Electronics
Datasheet30 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant