TDK B32620-A3473-J

Film Capacitor, 0.047 uF, 140 V, 250 V, ± 5%, Metallized PP Stacked, Radial Box - 2 Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance47 nF
DielectricPP
Life (Hours)200000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating250 V
Voltage Rating (AC)140 V
Voltage Rating (DC)250 V
Dimensions
Depth5 mm
Height10.5 mm
Height - Seated (Max)10.4902 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch7.5 mm
Length10 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for TDK B32620-A3473-J.

TME
Datasheet30 pages14 years ago
element14
Datasheet19 pages18 years ago

Inventory History

3 month trend:
-1.75%

Engineering Resources

View Evaluation kits and Reference designs for TDK B32620-A3473-J.

Related Parts

Descriptions

Descriptions of TDK B32620-A3473-J provided by its distributors.

Film Capacitor, 0.047 uF, 140 V, 250 V, ± 5%, Metallized PP Stacked, Radial Box - 2 Pin
FILM CAP MKP BOX 0.047µF 5% 250Vdc LS 7.5mm
CAPACITOR PP FILM 0.047UF, 250V, RADIAL;; CAPACITOR PP FILM 0.047UF, 250V, RADIAL; Capacitance:0.047µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene; Voltage Rating:250V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Terminals:Radial Leaded
Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.047Μf; Capacitance Tolerance:± 5%; Voltage(Ac):140V; Voltage(Dc):250V; Capacitor Mounting:Through Hole; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Tdk B32620A3473J.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32620A3473J
  • B32620A3473J.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance47 nF
DielectricPP
Life (Hours)200000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating250 V
Voltage Rating (AC)140 V
Voltage Rating (DC)250 V
Dimensions
Depth5 mm
Height10.5 mm
Height - Seated (Max)10.4902 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch7.5 mm
Length10 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for TDK B32620-A3473-J.

TME
Datasheet30 pages14 years ago
element14
Datasheet19 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant