EPCOS B32564J3225J

Cap Film 2.2uF 250VDC/160VAC PET 5% 29 X 6.4 X 11.8mm RDL 27.5mm Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance2.2 µF
DielectricPET
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth6.4 mm
Lead Diameter800 µm
Lead Pitch27.5 mm
Length29 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32564J3225J.

Descriptions

Descriptions of EPCOS B32564J3225J provided by its distributors.

Cap Film 2.2uF 250VDC/160VAC PET 5% 29 X 6.4 X 11.8mm RDL 27.5mm Bulk
FILM CAP MKT SILVER 2.2µF 5% 250Vdc LS 27.5mm
CAP FILM 2.2UF 5% 250VDC 2DIP
OEMs, CMs ONLY (NO BROKERS)
MKT SILV 2.2UF 250V 27.5MM 5%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageDIP
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance2.2 µF
DielectricPET
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth6.4 mm
Lead Diameter800 µm
Lead Pitch27.5 mm
Length29 mm

Compliance

Environmental Classification
RoHSCompliant