TDK B32564-J3106-K

Cap 10uF 250VDC/160VAC PET 10% 29 X 13.8 X 22.5mm RDL 27.5mm Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance10 µF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Height - Seated (Max)22.5044 mm
Lead Pitch27.5082 mm
Length29.0068 mm
Width13.7922 mm

Documents

Download datasheets and manufacturer documentation for TDK B32564-J3106-K.

_legacy Avnet
Datasheet32 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B32564-J3106-K.

Descriptions

Descriptions of TDK B32564-J3106-K provided by its distributors.

Cap 10uF 250VDC/160VAC PET 10% 29 X 13.8 X 22.5mm RDL 27.5mm Bulk
FILM CAP MKT SILVER 10µF 10% 250Vdc LS 27.5mm
CAP FILM 10UF 10% 250VDC 2DIP
MKT SILV 10UF 250V 27.5MM 10%
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32564J3106K

Technical Specifications

Physical
Case/PackageDIP
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance10 µF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Height - Seated (Max)22.5044 mm
Lead Pitch27.5082 mm
Length29.0068 mm
Width13.7922 mm

Documents

Download datasheets and manufacturer documentation for TDK B32564-J3106-K.

_legacy Avnet
Datasheet32 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant