EPCOS B32562J1685J289

Film Capacitor, 6.8 uF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance6.8 µF
DielectricPET
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance5 %
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Depth9 mm
Lead Diameter600 µm
Lead Pitch15 mm
Length16.5 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32562J1685J289.

Related Parts

Descriptions

Descriptions of EPCOS B32562J1685J289 provided by its distributors.

Film Capacitor, 6.8 uF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
FILM CAP MKT SILVER 6.8µF 5% 100Vdc LS 15mm
CAP FILM 6.8UF 5% 100VDC 2DIP
OEMs, CMs ONLY (NO BROKERS)
MKT SIL 6.8UF 100V 15MM 5%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32562-J1685-J289

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance6.8 µF
DielectricPET
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance5 %
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Depth9 mm
Lead Diameter600 µm
Lead Pitch15 mm
Length16.5 mm

Compliance

Environmental Classification
RoHSCompliant