EPCOS B32560J6103K000

MKT film capacitor, 10 nF, ±10 %, 400 V (DC), PET, 7.5 mm, B32560J6103K000
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance10 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating400 V
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth2.5 mm
Height5.5 mm
Lead Diameter500 µm
Lead Pitch7.5 mm
Length9 mm
Max Length9 mm
Max Width2.5 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32560J6103K000.

EPCOS
Datasheet32 pages14 years ago
Newark
Datasheet32 pages14 years ago
Datasheet32 pages14 years ago
Burklin Elektronik
Datasheet46 pages5 years ago
Ciiva Crawler
Datasheet40 pages5 years ago

Inventory History

3 month trend:
-42.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32560J6103K000.

Related Parts

Descriptions

Descriptions of EPCOS B32560J6103K000 provided by its distributors.

MKT film capacitor, 10 nF, ±10 %, 400 V (DC), PET, 7.5 mm, B32560J6103K000
Film Capacitor, B32560 Series, 0.01 F, 10%, Pet (Polyester), 400 V
Cap Film 0.01uF 400V PET 10% (9 X 2.5 X 5.5mm) Radial 7.5mm 125C Bulk
FILM CAPACITOR Radial Film Capacitor 10% 10nF 200V
CAP, 0.01µF, 400V, 10%, PET; Capacitance: 10000pF; Voltage Rating: 400V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: B32560 Series; Capacitor Case Style: -; Capacitor Terminals: Radi
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance10 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating400 V
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth2.5 mm
Height5.5 mm
Lead Diameter500 µm
Lead Pitch7.5 mm
Length9 mm
Max Length9 mm
Max Width2.5 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32560J6103K000.

EPCOS
Datasheet32 pages14 years ago
Newark
Datasheet32 pages14 years ago
Datasheet32 pages14 years ago
Burklin Elektronik
Datasheet46 pages5 years ago
Ciiva Crawler
Datasheet40 pages5 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant