EPCOS B32537B3225K

Film capacitor/axial 2.2uF 250VDC/90VAC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance2.2 µF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationAxial
Tolerance10 %
Voltage Rating (AC)90 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for EPCOS B32537B3225K.

_legacy Avnet
Datasheet24 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32537B3225K.

Descriptions

Descriptions of EPCOS B32537B3225K provided by its distributors.

Film capacitor/axial 2.2uF 250VDC/90VAC
CAPACITOR; FILM2,2UF 10%250VAXIAL BULK
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32537-B3225-K

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance2.2 µF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationAxial
Tolerance10 %
Voltage Rating (AC)90 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for EPCOS B32537B3225K.

_legacy Avnet
Datasheet24 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant