EPCOS B32529E6333K289

Metallized Polyester Film Capacitor 0.033uF 400VDC 10% Radial
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance33 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth4.5 mm
Height - Seated (Max)9.4996 mm
Lead Diameter500 µm
Lead Pitch5.0038 mm
Length7.2898 mm
Max Length7.3 mm
Max Width4.5 mm
Width4.4958 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32529E6333K289.

TDK
Datasheet44 pages3 years ago
Ciiva Crawler
Datasheet44 pages5 years ago
Arrow Electronics
Datasheet45 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32529E6333K289.

Related Parts

Descriptions

Descriptions of EPCOS B32529E6333K289 provided by its distributors.

Metallized Polyester Film Capacitor 0.033uF 400VDC 10% Radial
FILM CAP MKT BOX 0.033µF 10% 400Vdc LS 5mm
Metallized Polyester Capacitors (MKT), 0.033uF, 400V DC, 4.5mm(W) x 9.5mm(H) x 7.3mm(L)
CAP FILM 0.033UF 10% 400VDC RAD

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance33 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth4.5 mm
Height - Seated (Max)9.4996 mm
Lead Diameter500 µm
Lead Pitch5.0038 mm
Length7.2898 mm
Max Length7.3 mm
Max Width4.5 mm
Width4.4958 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32529E6333K289.

TDK
Datasheet44 pages3 years ago
Ciiva Crawler
Datasheet44 pages5 years ago
Arrow Electronics
Datasheet45 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant