EPCOS B32529D6104K

Cap Film 0.1uF 400V PET 10% (7.8 X 7.8 X 13mm) Radial 5mm 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance100 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
TypeGeneral Purpose
Voltage Rating400 V
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth7.8 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length7.8 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32529D6104K.

Future Electronics
Datasheet49 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32529D6104K.

Related Parts

Descriptions

Descriptions of EPCOS B32529D6104K provided by its distributors.

Cap Film 0.1uF 400V PET 10% (7.8 X 7.8 X 13mm) Radial 5mm 125°C Bulk
Film Cap 0,1000Uf 10% 400V Polyester Boxed
FILM CAP MKT BOX 0.10µF 10% 400Vdc LS 5mm
B32529 Series 400 V 0.1 uF ±10% LS=5 mm Radial Metallized PET Film Capacitor
CAP FILM 0.1UF 10% 400VDC RADIAL

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-D6104-K

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance100 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
TypeGeneral Purpose
Voltage Rating400 V
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth7.8 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length7.8 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32529D6104K.

Future Electronics
Datasheet49 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant