EPCOS B32529C8102J

Film Capacitor, 1000 pF, 400 V, 630 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Number of Pins2
Technical
Capacitance1 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating630 V
Voltage Rating (AC)400 V
Voltage Rating (DC)630 V
Dimensions
Depth2.5 mm
Height - Seated (Max)6.5024 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch5 mm
Length7.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32529C8102J.

Future Electronics
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago
Datasheet49 pages9 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet43 pages6 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet32 pages15 years ago
element14
Datasheet31 pages18 years ago
DigiKey
Datasheet31 pages18 years ago

Inventory History

3 month trend:
-19.50%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32529C8102J.

Related Parts

Descriptions

Descriptions of EPCOS B32529C8102J provided by its distributors.

Film Capacitor, 1000 pF, 400 V, 630 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Cap Film 0.001uF 630V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Bulk
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Capacitor 0.001 uF 630 Volt-400 Volt AC Plye 5% 7.2 x 2.5 x 6.5mm Radial 5mm Bulk
CAPACITOR POLYESTER FILM, 1000PF, 630V, 5%, RADIAL
Film Cap 0, 0010UF 5% 630V POLYESTER BOXED

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C8102-J

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Number of Pins2
Technical
Capacitance1 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating630 V
Voltage Rating (AC)400 V
Voltage Rating (DC)630 V
Dimensions
Depth2.5 mm
Height - Seated (Max)6.5024 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch5 mm
Length7.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32529C8102J.

Future Electronics
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago
Datasheet49 pages9 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet43 pages6 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet32 pages15 years ago
element14
Datasheet31 pages18 years ago
DigiKey
Datasheet31 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant