EPCOS B32529C6103K189

Cap Film 0.01uF 400V PET 10% (7.2 X 3 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance10 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth3 mm
Height6.5 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length7.2 mm
Width3 mm

Inventory History

3 month trend:
-6.54%

Alternate Parts

Price @ 1000
$ 0.084
$ 0.114
$ 0.114
Stock
59,054
26,318
26,318
Authorized Distributors
4
4
4
Capacitance
10 nF
10 nF
10 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
7.0104 mm
7.0104 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32529C6103K189.

Related Parts

Descriptions

Descriptions of EPCOS B32529C6103K189 provided by its distributors.

Cap Film 0.01uF 400V PET 10% (7.2 X 3 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Film Capacitor, 0.01 uF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Capacitor,met Polyester (Mylar),0.01Uf,400Vdc,10-% Tol,10+% Tol
FILM CAPACITOR Radial Film Capacitor 10% 10nF 200V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance10 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth3 mm
Height6.5 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length7.2 mm
Width3 mm

Compliance

Environmental Classification
RoHSCompliant