EPCOS B32529C5105J

Cap Film 1UF 5% 50VDC Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance1 µF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (AC)32 V
Voltage Rating (DC)50 V
Dimensions
Height9.5 mm
Height - Seated (Max)9.4996 mm
Lead Length6 mm
Lead Pitch5.0038 mm
Length7.2898 mm
Width4.4958 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32529C5105J.

DigiKey
Datasheet31 pages18 years ago
Newark
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32529C5105J.

Descriptions

Descriptions of EPCOS B32529C5105J provided by its distributors.

CAP FILM 1UF 5% 50VDC RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C5105-J
  • B32529-C5105-J.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance1 µF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (AC)32 V
Voltage Rating (DC)50 V
Dimensions
Height9.5 mm
Height - Seated (Max)9.4996 mm
Lead Length6 mm
Lead Pitch5.0038 mm
Length7.2898 mm
Width4.4958 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32529C5105J.

DigiKey
Datasheet31 pages18 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant