EPCOS B32529C474K

Cap Film 0.47uF 63VDC/40VAC PET 10% 7.2 X 3.5 X 8mm RDL 5mm Bulk (Alt: B32529C0474K000)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPET
MaterialPVC, Resin
MountThrough Hole
Number of Pins2
Technical
Capacitance470 nF
DielectricPET
Insulation Resistance15 GΩ
Life (Hours)200000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage Rating63 V
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Depth3.5 mm
Height8 mm
Height - Seated (Max)8.001 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch5 mm
Length7.2 mm
Pitch5 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32529C474K.

Newark
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet49 pages9 years ago
element14
Datasheet31 pages18 years ago
Farnell
Datasheet31 pages18 years ago

Inventory History

3 month trend:
-37.23%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32529C474K.

Related Parts

Descriptions

Descriptions of EPCOS B32529C474K provided by its distributors.

Cap Film 0.47uF 63VDC/40VAC PET 10% 7.2 X 3.5 X 8mm RDL 5mm Bulk (Alt: B32529C0474K000)
Film Capacitor, 0.47 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Cap Film 0.47uF 63V PET 10% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125°C Automotive Bulk
CAPACITOR PEN FILM, 0.47UF, 63V, 10%, RADIAL
Capacitor Capacitance tolerance: ±10% Dielectric: Metallised Polyester Foil IEC-climate category: 55/125/56 Pitch: 5 mm Capacitance: 470 nF Rated voltage: 63 VDC / 40 VAC ø d: 0.5 mm
CAPACITOR, 0.47UF, 63V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.47µF; Capacitance Tolerance:± 10%; Voltage Rating:63VDC; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (18-Jun-2010); Climatic Category:55/100/56; External Depth:4.5mm; External Length / Height:9.5mm; External Width:7.2mm; Insulation Resistance:15000Mohm; Lead Diameter:0.5mm; Lead Length:6mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Power Factor:0.007; Power Factor Frequency:1kHz; Power Factor Temperature:20°C; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:40V; Voltage Rating VDC:63V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C474-K
  • B32529C 474K
  • B32529C-474K

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPET
MaterialPVC, Resin
MountThrough Hole
Number of Pins2
Technical
Capacitance470 nF
DielectricPET
Insulation Resistance15 GΩ
Life (Hours)200000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage Rating63 V
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Depth3.5 mm
Height8 mm
Height - Seated (Max)8.001 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch5 mm
Length7.2 mm
Pitch5 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32529C474K.

Newark
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet49 pages9 years ago
element14
Datasheet31 pages18 years ago
Farnell
Datasheet31 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant