EPCOS B32529C3563J289

Film Cap 0, 0560UF 5% 250V Polyester Boxed

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance56 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Lead Pitch5.0038 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32529C3563J289.

Related Parts

Descriptions

Descriptions of EPCOS B32529C3563J289 provided by its distributors.

FILM CAP 0,0560UF 5% 250V POLYESTER BOXED
FILM CAP MKT BOX 0.056µF 5% 250Vdc LS 5mm
CAP FILM 0.056UF 5% 250VDC RAD

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance56 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Lead Pitch5.0038 mm

Compliance

Environmental Classification
RoHSCompliant