TDK B32529C334K

Cap Film 0.33uF 63V PET 10% (7.3 X 3 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Number of Pins2
Technical
Capacitance330 nF
DielectricPET
Insulation Resistance15 GΩ
Life (Hours)200000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage Rating63 V
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Depth3 mm
Height6.5 mm
Height - Seated (Max)6.5024 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch5 mm
Length7.2 mm
Pitch5 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for TDK B32529C334K.

Newark
Datasheet49 pages9 years ago
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet31 pages18 years ago
element14
Datasheet31 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B32529C334K.

Related Parts

Descriptions

Descriptions of TDK B32529C334K provided by its distributors.

Cap Film 0.33uF 63V PET 10% (7.3 X 3 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk
Film Capacitor, 0.33 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
CAPACITOR PEN FILM, 0.33UF, 63V, 10%, RADIAL
Capacitor Capacitance tolerance: ±10% Dielectric: Metallised Polyester Foil IEC-climate category: 55/125/56 Pitch: 5 mm Capacitance: 330 nF Rated voltage: 63 VDC / 40 VAC ø d: 0.5 mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C334-K
  • B32529-C334K
  • B32529C 334K
  • B32529C-334K

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Number of Pins2
Technical
Capacitance330 nF
DielectricPET
Insulation Resistance15 GΩ
Life (Hours)200000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage Rating63 V
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Depth3 mm
Height6.5 mm
Height - Seated (Max)6.5024 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch5 mm
Length7.2 mm
Pitch5 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for TDK B32529C334K.

Newark
Datasheet49 pages9 years ago
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet31 pages18 years ago
element14
Datasheet31 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant