TDK B32529C333J189

Cap Film 0.033uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance33 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
TerminationRadial
Tolerance5 %
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Depth2.5 mm
Height6.5 mm
Height - Seated (Max)6.5024 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length7.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for TDK B32529C333J189.

Future Electronics
Datasheet44 pages5 years ago
_legacy Avnet
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TDK B32529C333J189.

Descriptions

Descriptions of TDK B32529C333J189 provided by its distributors.

Cap Film 0.033uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 125°C T/R
FILM CAP MKT BOX 0.033µF 5% 63Vdc LS 5mm
B32529 Series 63 V 0.033 uf 5% LS=5mm 7.2x2.5x6.5mm RDL Metallized Polyester
Film Capacitor; Capacitor Dielectric Type:Polyester; Capacitance:0.033µF; Capacitance Tolerance:± 5%; Voltage Rating:63VDC; Life Time @ Temperature:200000 hours @ 40°C; Series:MKT; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C333-J189
  • B32529C 333J189

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance33 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
TerminationRadial
Tolerance5 %
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Depth2.5 mm
Height6.5 mm
Height - Seated (Max)6.5024 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length7.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for TDK B32529C333J189.

Future Electronics
Datasheet44 pages5 years ago
_legacy Avnet
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant