TDK B32529C3153J

Cap Film 0.33uF 400V PP 5% (18 X 8.5 X 14.5mm) Radial 15mm 100°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance15 nF
DielectricPET
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth2.5 mm
Height - Seated (Max)6.5024 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch5 mm
Length7.2898 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for TDK B32529C3153J.

_legacy Avnet
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago
DigiKey
Datasheet31 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B32529C3153J.

Descriptions

Descriptions of TDK B32529C3153J provided by its distributors.

Cap Film 0.33uF 400V PP 5% (18 X 8.5 X 14.5mm) Radial 15mm 100°C Bulk
FILM CAP MKT BOX 0.015µF 5% 250Vdc LS 5mm
CAP FILM 0.015UF 5% 250VDC RAD
Film Capacitors 0.015uF 250volts 10%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C3153-J

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance15 nF
DielectricPET
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth2.5 mm
Height - Seated (Max)6.5024 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch5 mm
Length7.2898 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for TDK B32529C3153J.

_legacy Avnet
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago
DigiKey
Datasheet31 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant