EPCOS B32529C3104K

Cap Film 0.1uF 250V PET 10% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125°C Automotive Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricPET
Life (Hours)200000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage Rating250 V
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth4.5 mm
Height9.5 mm
Height - Seated (Max)9.4996 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch5 mm
Length7.3 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32529C3104K.

Newark
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14
Datasheet31 pages18 years ago
Future Electronics
Datasheet49 pages9 years ago

Inventory History

3 month trend:
-3.97%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32529C3104K.

Related Parts

Descriptions

Descriptions of EPCOS B32529C3104K provided by its distributors.

Cap Film 0.1uF 250V PET 10% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125°C Automotive Bulk
Film Capacitor, 0.1 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
CAPACITOR PEN FILM, 0.1UF, 250V, 10%, RADIAL
CAPACITOR PEN FILM, 0.1UF, 250V, 10%, RADIAL; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyethylene Naphthalate; Voltage Rating:250V; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C3104-K
  • B32529-C3104K
  • B32529C3104K.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricPET
Life (Hours)200000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage Rating250 V
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth4.5 mm
Height9.5 mm
Height - Seated (Max)9.4996 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch5 mm
Length7.3 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32529C3104K.

Newark
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14
Datasheet31 pages18 years ago
Future Electronics
Datasheet49 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant