EPCOS B32529C1823J189

Cap Film 0.082uF 100V PET 5% Radial Stacked 5mm 125C Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Technical
Capacitance82 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance5 %
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Lead Diameter500 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32529C1823J189.

_legacy Avnet
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32529C1823J189.

Related Parts

Descriptions

Descriptions of EPCOS B32529C1823J189 provided by its distributors.

Cap Film 0.082uF 100V PET 5% Radial Stacked 5mm 125C Automotive T/R
FILM CAP MKT BOX 0.082µF 5% 100Vdc LS 5mm
CAP FILM 0.082UF 5% 100VDC RAD

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Technical
Capacitance82 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance5 %
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Lead Diameter500 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32529C1823J189.

_legacy Avnet
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant