EPCOS B32529C1684J289

Film Capacitor, 0.68 uF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance680 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance5 %
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Depth6 mm
Height10.5 mm
Height - Seated (Max)10.4902 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length7.5 mm
Max Length7.5 mm
Max Width6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32529C1684J289.

TDK
Datasheet44 pages3 years ago
Ciiva Crawler
Datasheet44 pages5 years ago
_legacy Avnet
Datasheet45 pages12 years ago
Datasheet46 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.33
$ 0.33
Stock
1
19,181
19,181
Authorized Distributors
2
4
4
Capacitance
680 nF
680 nF
680 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
-
-
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
10.4902 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32529C1684J289.

Related Parts

Descriptions

Descriptions of EPCOS B32529C1684J289 provided by its distributors.

Film Capacitor, 0.68 uF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
FILM CAP MKT BOX 0.68µF 5% 100Vdc LS 5mm
Metallized Polyester Capacitors (MKT), 0.68uF, 100V DC, 6mm(W) x 10.5mm(H) x 7.5mm(L)
CAP FILM 0.68UF 5% 100VDC RADIAL

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance680 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance5 %
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Depth6 mm
Height10.5 mm
Height - Seated (Max)10.4902 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length7.5 mm
Max Length7.5 mm
Max Width6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32529C1684J289.

TDK
Datasheet44 pages3 years ago
Ciiva Crawler
Datasheet44 pages5 years ago
_legacy Avnet
Datasheet45 pages12 years ago
Datasheet46 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant