EPCOS B32529C1104J

Cap Film 0.1uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPET
MountPCB, Through Hole
Technical
Capacitance100 nF
DielectricPET
Insulation Resistance3.75 GΩ
Life (Hours)200000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance5 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Depth2.5 mm
Height6.5 mm
Height - Seated (Max)6.5024 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch5 mm
Length7.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32529C1104J.

element14 APAC
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago
Newark
Datasheet0 pages0 years ago
Datasheet43 pages6 years ago
Datasheet0 pages0 years ago
element14
Datasheet31 pages18 years ago
Future Electronics
Datasheet49 pages9 years ago
Verical
Datasheet41 pages15 years ago
Jameco
Datasheet32 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet31 pages18 years ago

Inventory History

3 month trend:
-15.15%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32529C1104J.

Related Parts

Descriptions

Descriptions of EPCOS B32529C1104J provided by its distributors.

Cap Film 0.1uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive Bulk
Film Capacitor, 0.1 uF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Capacitor, Polyester Film, 0.1 uF, 100 VDC/63 VAC, +/- 5, Radial Leaded, -55 C
FILM CAPACITOR Radial film capacitor 5% 100nF 100V
CAP, FILM, 0.1UF, 100V, BOX, FULL REEL; Capacitance:0.1µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:100V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C1104-J
  • B32529-C1104-J.
  • B32529-C1104J
  • B32529C1104J.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPET
MountPCB, Through Hole
Technical
Capacitance100 nF
DielectricPET
Insulation Resistance3.75 GΩ
Life (Hours)200000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance5 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Depth2.5 mm
Height6.5 mm
Height - Seated (Max)6.5024 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch5 mm
Length7.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32529C1104J.

element14 APAC
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago
Newark
Datasheet0 pages0 years ago
Datasheet43 pages6 years ago
Datasheet0 pages0 years ago
element14
Datasheet31 pages18 years ago
Future Electronics
Datasheet49 pages9 years ago
Verical
Datasheet41 pages15 years ago
Jameco
Datasheet32 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet31 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant