TDK B32526R107K

Film Capacitor, 100 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance100 µF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Height - Seated (Max)32.512 mm
Lead Pitch37.4904 mm
Length41.5036 mm
Width18.0086 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK B32526R107K.

Related Parts

Descriptions

Descriptions of TDK B32526R107K provided by its distributors.

Film Capacitor, 100 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
FILM CAP MKT BOX 100µF 10% 63Vdc LS 37.5mm
100µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial 1.634" L x 0.709" W (41.50mm x 18.00mm)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32526R 107K

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance100 µF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Height - Seated (Max)32.512 mm
Lead Pitch37.4904 mm
Length41.5036 mm
Width18.0086 mm

Compliance

Environmental Classification
RoHSCompliant