EPCOS B32524Q8474J189

Cap Film 0.47uF 630V PET 5% (31.5 X 11 X 21mm) Radial 27.5mm 125°C T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance470 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance5 %
Voltage Rating (AC)220 V
Voltage Rating (DC)630 V
Dimensions
Height21 mm
Height - Seated (Max)21.0058 mm
Lead Pitch27.5 mm
Length31.496 mm
Max Length31.5 mm
Max Width11 mm
Width10.9982 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32524Q8474J189.

TDK
Datasheet44 pages3 years ago
Ciiva Crawler
Datasheet44 pages5 years ago
_legacy Avnet
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32524Q8474J189.

Related Parts

Descriptions

Descriptions of EPCOS B32524Q8474J189 provided by its distributors.

Cap Film 0.47uF 630V PET 5% (31.5 X 11 X 21mm) Radial 27.5mm 125°C T/R
FILM CAP MKT BOX 0.47µF 5% 630Vdc LS 27.5mm
Metallized Polyester Capacitors (MKT), 0.47uF, 630V DC, 11mm(W) x 21mm(H) x 31.5mm(L)
CAP FILM 0.47UF 5% 630VDC RADIAL

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance470 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance5 %
Voltage Rating (AC)220 V
Voltage Rating (DC)630 V
Dimensions
Height21 mm
Height - Seated (Max)21.0058 mm
Lead Pitch27.5 mm
Length31.496 mm
Max Length31.5 mm
Max Width11 mm
Width10.9982 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32524Q8474J189.

TDK
Datasheet44 pages3 years ago
Ciiva Crawler
Datasheet44 pages5 years ago
_legacy Avnet
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant