TDK B32523Q6155K

Cap Film 1.5uF 400V PET 10% (26.5 X 11 X 20.5mm) Radial Wound 22.5mm 125C Automotive Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance1.5 µF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance10 %
TypeGeneral Purpose
Voltage Rating400 V
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth11 mm
Height - Seated (Max)20.4978 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26.4922 mm
Width10.9982 mm

Documents

Download datasheets and manufacturer documentation for TDK B32523Q6155K.

_legacy Avnet
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B32523Q6155K.

Related Parts

Descriptions

Descriptions of TDK B32523Q6155K provided by its distributors.

Cap Film 1.5uF 400V PET 10% (26.5 X 11 X 20.5mm) Radial Wound 22.5mm 125C Automotive Bulk
Film Capacitor, 1.5 uF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
FILM CAP MKT BOX 1.5µF 10% 400Vdc LS 22.5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance1.5 µF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance10 %
TypeGeneral Purpose
Voltage Rating400 V
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth11 mm
Height - Seated (Max)20.4978 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26.4922 mm
Width10.9982 mm

Documents

Download datasheets and manufacturer documentation for TDK B32523Q6155K.

_legacy Avnet
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant