EPCOS B32523Q3474K289

Cap Film 0.47uF 250V PET 10% (26.5 X 6 X 15mm) Radial 22.5mm 125°C Ammo Pack
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance470 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance10 %
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Height15 mm
Height - Seated (Max)15.0114 mm
Lead Pitch22.5 mm
Length26.4922 mm
Max Length26.5 mm
Max Width6 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32523Q3474K289.

TDK
Datasheet44 pages3 years ago
Ciiva Crawler
Datasheet44 pages5 years ago
_legacy Avnet
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.325
$ 0.325
Stock
1
2,829
2,829
Authorized Distributors
2
2
2
Capacitance
470 nF
470 nF
470 nF
Dielectric
PET
PET
PET
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Termination
Radial
-
-
Height - Seated (Max)
15.0114 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32523Q3474K289.

Related Parts

Descriptions

Descriptions of EPCOS B32523Q3474K289 provided by its distributors.

Cap Film 0.47uF 250V PET 10% (26.5 X 6 X 15mm) Radial 22.5mm 125°C Ammo Pack
FILM CAP MKT BOX 0.47µF 10% 250Vdc LS 22.5mm
Metallized Polyester Capacitors (MKT), 0.47uF, 250V DC, 6mm(W) x 15mm(H) x 26.5mm(L)
CAP FILM 0.47UF 10% 250VDC RAD
MKT 0.47UF 250V 22.5MM 10% T/B

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance470 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance10 %
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Height15 mm
Height - Seated (Max)15.0114 mm
Lead Pitch22.5 mm
Length26.4922 mm
Max Length26.5 mm
Max Width6 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32523Q3474K289.

TDK
Datasheet44 pages3 years ago
Ciiva Crawler
Datasheet44 pages5 years ago
_legacy Avnet
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant