TDK B32523-Q6474-J

Cap Film 0.47uF 400V PET 5% (26.5 X 7 X 16mm) Radial 22.5mm 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance470 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage400 V
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth7 mm
Height16 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26.5 mm

Documents

Download datasheets and manufacturer documentation for TDK B32523-Q6474-J.

_legacy Avnet
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet49 pages9 years ago
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B32523-Q6474-J.

Related Parts

Descriptions

Descriptions of TDK B32523-Q6474-J provided by its distributors.

Cap Film 0.47uF 400V PET 5% (26.5 X 7 X 16mm) Radial 22.5mm 125°C Bulk
Epcos 470nF +/-5% 200 VAC; 400 VDC; B32523 Thru Hole Polyester Film Capacitor
CAP FILM 0.47UF 5% 400VDC RADIAL

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32523Q6474J

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance470 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage400 V
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth7 mm
Height16 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26.5 mm

Documents

Download datasheets and manufacturer documentation for TDK B32523-Q6474-J.

_legacy Avnet
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet49 pages9 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant