TDK B32522N6224K

Film Capacitor, 0.22 uF, 200 V, 450 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance220 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating (AC)200 V
Voltage Rating (DC)450 V
Dimensions
Depth6 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18 mm
Pitch15 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for TDK B32522N6224K.

_legacy Avnet
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B32522N6224K.

Related Parts

Descriptions

Descriptions of TDK B32522N6224K provided by its distributors.

Film Capacitor, 0.22 uF, 200 V, 450 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
FILM CAP MKT BOX 0.22µF 10% 450Vdc LS 15mm
Capacitor Capacitance tolerance: ±10% Dielectric: Metallised Polyester Foil IEC-climate category: 55/125/56 Pitch: 15 mm Capacitance: 220 nF Rated voltage: 450 VDC / 200 VAC ø d: 0.8 mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32522-N6224-K

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance220 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating (AC)200 V
Voltage Rating (DC)450 V
Dimensions
Depth6 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18 mm
Pitch15 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for TDK B32522N6224K.

_legacy Avnet
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant