EPCOS B32522C475J

Cap Film 4.7uF 63V PET 5% (18 X 7 X 12.5mm) Radial Stacked 15mm 125C Automotive Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance4.7 µF
DielectricPET
Life (Hours)200000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance5 %
Voltage Rating63 V
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Depth7 mm
Height - Seated (Max)12.4968 mm
Lead Diameter800 µm
Lead Length6 mm
Lead Pitch15 mm
Length18 mm
Width7.0104 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32522C475J.

Farnell
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago
Newark
Datasheet0 pages0 years ago
element14
Datasheet31 pages18 years ago
Future Electronics
Datasheet49 pages9 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet31 pages18 years ago

Inventory History

3 month trend:
-5.29%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32522C475J.

Related Parts

Descriptions

Descriptions of EPCOS B32522C475J provided by its distributors.

Cap Film 4.7uF 63V PET 5% (18 X 7 X 12.5mm) Radial Stacked 15mm 125C Automotive Bulk
Film Capacitor, 4.7 uF, 40 V, 63 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
CAPACITOR POLYESTER FILM FILM 4.7UF, 5%, 63V,
FILM CAP 4,7000UF 5% 63V POLYESTER BOXED
Capacitor Polyester Film Film 4.7Uf, 5%, 63V,; Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:4.7Μf; Capacitance Tolerance:± 5%; Voltage(Ac):40V; Voltage(Dc):63V; Lead Spacing:15Mm Rohs Compliant: Yes |Epcos B32522C475J

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32522-C 475-J
  • B32522-C475-J
  • B32522C 475J

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance4.7 µF
DielectricPET
Life (Hours)200000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance5 %
Voltage Rating63 V
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Depth7 mm
Height - Seated (Max)12.4968 mm
Lead Diameter800 µm
Lead Length6 mm
Lead Pitch15 mm
Length18 mm
Width7.0104 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32522C475J.

Farnell
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago
Newark
Datasheet0 pages0 years ago
element14
Datasheet31 pages18 years ago
Future Electronics
Datasheet49 pages9 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet31 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant