EPCOS B32522C3105K

Cap Film 1uF 250V PET 10%( 18 X 8.5 X 14.5mm) Radial Stacked 15mm 125C Automotive Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPET
MountThrough Hole
Number of Pins2
Technical
Capacitance1 µF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage Rating250 V
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth8.5 mm
Height - Seated (Max)14.5034 mm
Lead Diameter800 µm
Lead Length6 mm
Lead Pitch15 mm
Length18 mm
Width8.509 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32522C3105K.

Future Electronics
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago
Datasheet49 pages9 years ago
Datasheet0 pages0 years ago
element14
Datasheet31 pages18 years ago
Jameco
Datasheet32 pages15 years ago
Newark
Datasheet0 pages0 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32522C3105K.

Related Parts

Descriptions

Descriptions of EPCOS B32522C3105K provided by its distributors.

Cap Film 1uF 250V PET 10%( 18 X 8.5 X 14.5mm) Radial Stacked 15mm 125C Automotive Bulk
Film Capacitor, 1 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Capacitor 1 uF 250 Volt-160 Volt AC PLYE 10% 18 X 8.5 X 14.5mm Radial 15mm Bulk
Film Cap Mkt Box 1.0 F 10% 250Vdc Ls 15Mm Rohs Compliant: Yes

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32522-C3105-K
  • B32522-C3105K
  • B32522C3105K.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPET
MountThrough Hole
Number of Pins2
Technical
Capacitance1 µF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage Rating250 V
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth8.5 mm
Height - Seated (Max)14.5034 mm
Lead Diameter800 µm
Lead Length6 mm
Lead Pitch15 mm
Length18 mm
Width8.509 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32522C3105K.

Future Electronics
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago
Datasheet49 pages9 years ago
Datasheet0 pages0 years ago
element14
Datasheet31 pages18 years ago
Jameco
Datasheet32 pages15 years ago
Newark
Datasheet0 pages0 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant