EPCOS B32522C1225J189

Cap Film 2.2uF 100V PET 5% (18 X 7 X 12.5mm) Radial Stacked 15mm 125C Automotive T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance2.2 µF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532250010
TerminationRadial
Tolerance5 %
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Depth7 mm
Height12.5 mm
Height - Seated (Max)12.4968 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18 mm
Max Length18 mm
Max Width7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32522C1225J189.

Future Electronics
Datasheet44 pages3 years ago
Ciiva Crawler
Datasheet44 pages5 years ago
_legacy Avnet
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.138
$ 0.552
$ 0.552
Stock
122,823
40,328
40,328
Authorized Distributors
4
4
4
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
PET
PET
PET
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Termination
Radial
-
-
Height - Seated (Max)
12.4968 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32522C1225J189.

Related Parts

Descriptions

Descriptions of EPCOS B32522C1225J189 provided by its distributors.

Cap Film 2.2uF 100V PET 5% (18 X 7 X 12.5mm) Radial Stacked 15mm 125C Automotive T/R
Film Capacitor, 2.2 uF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor; Capacitor Dielectric Type:Polyester; Capacitance:2.2µF; Capacitance Tolerance:± 5%; Voltage Rating:100VDC; Life Time @ Temperature:200000 hours @ 40°C; Series:MKT; Capacitor Case Style:Radial Leaded; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance2.2 µF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532250010
TerminationRadial
Tolerance5 %
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Depth7 mm
Height12.5 mm
Height - Seated (Max)12.4968 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18 mm
Max Length18 mm
Max Width7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32522C1225J189.

Future Electronics
Datasheet44 pages3 years ago
Ciiva Crawler
Datasheet44 pages5 years ago
_legacy Avnet
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant