EPCOS B32522C1105K

Epcos 1uF +/-10% 100 V dc, 63 V ac, B32522 Through Hole Polyester Film Capacitor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
495-2448-ND 3,111 Buy Now »
USD
1.03 0.815 0.612 0.408 0.353
Mouser
871-B32522C1105K 2,228 Buy Now »
USD
1.03 0.815 0.612 0.408 0.354
Chip One Stop Global
C1S220700125531 1,463 Buy Now »
USD
0.366 0.360 0.360
Future Electronics
B32522-C1105-K 0 ··
USD
0.415 0.375 0.340
Allied Electronics
70423583 0 ··
USD
0.340 0.300 0.300
Farnell
2118791 1,424 Buy Now »
GBP
0.920 0.623 0.467 0.338 0.307
element14 APAC
2118791 1,528 Buy Now »
SGD
1.62 1.28 0.958 0.639 0.554
Avnet Europe
B32522-C1105-K 8,023 Buy Now »
USD
0.204 0.172
Distrelec
B32522-C1105-K 1,463 Buy Now »
EUR
0.633 0.543 0.345 0.345 0.345
RS Components
1913064 1,211 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Accelarata
19K-B32522C1105K 6 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
B32522C1105K Contact ··

Descriptions

Capacitor [EPCOS] B32522-C1105-K Capacitor
Distrelec
Epcos 1uF +/-10% 100 V dc, 63 V ac, B32522 Through Hole Polyester Film Capacitor
Allied Electronics
Cap Film 1uF 100V PET 10% (18 X 5 X 10.5mm) Radial 15mm 125C Bulk
Chip One Stop Global
CAPACITOR, 1UF, 100V; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polyester (PET); Capacitance:1µF; Capacitance Tolerance:-10% to +5%; Voltage Rating:100VDC; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-55°C to +100°C; Climatic Category:55/100/56; External Depth:10.5mm; External Length / Height:18mm; External Width:5mm; Flammability Rating:UL94V-0; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:10%; Voltage Rating VAC:63V; Voltage Rating VDC:100V
element14 APAC
B32522 Series 100 V 1 uF ±10 % LS=15 mm Stacked Metallized PET Film Capacitor
Future Electronics
CAPACITOR, 1UF 100V POLYESTER
Accelarata
Cap Film 1uF 100VDC/63VAC PET 10% 18 X 5 X 10.5mm RDL 15mm Bulk
Avnet Europe
CAPACITOR, 1.0UF, 100V; SVHC:Dibutyl phthalate; Application:General Purpose; Capacitance:1µF; Tolerance, Capacitance:+5%, -10%; Voltage, Rating:100V dc; Capacitor Dielectric Type:Polyester; Case Style:Radial; Lead Spacing:15mm; Termination Type:Radial Leaded; Temp, Op. Max:100°C; Temp, Op. Min:-55°C; Climatic Category:55/100/56; External Depth:10.5mm; External Length / Height:18mm; Flammability Rating:UL94V-0; Operating Temperature Range:-55°C to +100°C; Terminal Type:Radial Leaded; Tolerance, +:5%; Tolerance, -:10%; Voltage Rating, AC:63V; Voltage Rating, DC:100V; Width, External:5mm
Farnell
B32522 radial poly cap 1uF 100V 15mm
RS Components
CAP FILM 1UF 10% 100VDC RADIAL
Digi-Key

Technical Specifications

Voltage Rating (DC) 100 V
Flammability Rating UL 94 V-0
Dielectric Material Polyester
Capacitance Tolerance ±10%
Number of Pins 2
Packaging Bulk
Size-Length 18 mm
RoHS Compliant
Voltage Rating (AC) 63 V
REACH SVHC Compliance No SVHC
Size-Height 18 mm
Lead Length 6 mm
Capacitance 1 F
Lead-Free Status Lead Free
Mounting Type Through Hole

Documents

Future Electronics
Datasheet 46 pages 7 years ago
Datasheet 45 pages 5 years ago
Datasheet
Allied Electronics
Datasheet 49 pages 2 years ago
Datasheet
Newark
Datasheet
element14 APAC
Datasheet 45 pages 2 years ago
Farnell
Datasheet 31 pages 11 years ago
Datasheet 1 page 10 years ago
Digi-Key
Datasheet 31 pages 11 years ago

Images

Alternate Names

EPC B32522C1105K
EPCO B32522C1105K
EPCOS Inc B32522C1105K
EPCOS PTE LTD B32522C1105K
EPCOS (TDK) B32522C1105K
EPCOS LIMITED B32522C1105K
EPCOS LTD B32522C1105K
Epcos (Siemens) B32522C1105K
EPCOS AG B32522C1105K
EPCOS (Si B32522C1105K
EPCOS INC (VA) B32522C1105K
EPCOS LIMITEDKEME B32522C1105K
Epcos (Siemens Div) B32522C1105K
EPCOS (Siemens Passi B32522C1105K
EPCOS FERRIT B32522C1105K
EPCOS LIMITEDTHIN B32522C1105K
EPCOSF B32522C1105K
EPCOS (D) B32522C1105K
EPCOS AG (TDK-EPC CORPORATION) B32522C1105K
EPCOS(RoHS) B32522C1105K
EPCOS AG (Siemens) B32522C1105K
S+M B32522C1105K
EPCOS AG (TD B32522C1105K
EPCOS NORDIC OY B32522C1105K
SIEMENS/EPCOS B32522C1105K

Search for other parts like B32522 »