TDK B32522-C3155-J

Cap Film 1.5uF 250V PET 5% (18 X 9 X 17.5mm) Radial 15mm 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Technical
Capacitance1.5 µF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage250 V
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth9 mm
Height17.5 mm
Height - Seated (Max)17.5006 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for TDK B32522-C3155-J.

RS (Formerly Allied Electronics)
Datasheet49 pages9 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B32522-C3155-J.

Related Parts

Descriptions

Descriptions of TDK B32522-C3155-J provided by its distributors.

Cap Film 1.5uF 250V PET 5% (18 X 9 X 17.5mm) Radial 15mm 125°C Bulk
Epcos 1.5uF +/-5% 160 VAC; 250 VDC; B32522 Thru Hole Polyester Film Capacitor
CAP FILM 1.5UF 5% 250VDC RADIAL

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32522C3155J

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Technical
Capacitance1.5 µF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage250 V
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth9 mm
Height17.5 mm
Height - Seated (Max)17.5006 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for TDK B32522-C3155-J.

RS (Formerly Allied Electronics)
Datasheet49 pages9 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant