EPCOS B32521E6103K189

Film Capacitor, 0.01 uF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance10 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth4 mm
Height - Seated (Max)7.0104 mm
Lead Diameter600 µm
Lead Pitch10.0076 mm
Length13.0048 mm
Max Length13 mm
Max Width4 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32521E6103K189.

TDK
Datasheet44 pages3 years ago
Ciiva Crawler
Datasheet44 pages5 years ago
Arrow Electronics
Datasheet41 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.125
Stock
3,366
46,850
Authorized Distributors
2
9
Capacitance
10 nF
10 nF
Dielectric
PET
PET
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
PC Pins
-
Height - Seated (Max)
7.0104 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32521E6103K189.

Related Parts

Descriptions

Descriptions of EPCOS B32521E6103K189 provided by its distributors.

Film Capacitor, 0.01 uF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Cap Film 0.01uF 400V PET 10% (13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive AEC-Q200 T/R
FILM CAP MKT BOX 0.01µF 10% 400Vdc LS 10mm

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance10 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth4 mm
Height - Seated (Max)7.0104 mm
Lead Diameter600 µm
Lead Pitch10.0076 mm
Length13.0048 mm
Max Length13 mm
Max Width4 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32521E6103K189.

TDK
Datasheet44 pages3 years ago
Ciiva Crawler
Datasheet44 pages5 years ago
Arrow Electronics
Datasheet41 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant