EPCOS B32521C6104J

Cap Film 0.1uF 400V PET 5% (13 X 6 X 12mm) Radial Stacked 10mm 125C Automotive Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance5 %
Voltage400 V
Voltage Rating400 V
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth6 mm
Height12 mm
Height - Seated (Max)11.9888 mm
Lead Diameter600 µm
Lead Length6 mm
Lead Pitch10 mm
Length13 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32521C6104J.

Farnell
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago
Newark
Datasheet0 pages0 years ago
Future Electronics
Datasheet49 pages9 years ago
Datasheet41 pages15 years ago
Datasheet0 pages0 years ago
Factory Futures
Datasheet27 pages22 years ago
element14
Datasheet31 pages18 years ago
DigiKey
Datasheet31 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-51.99%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32521C6104J.

Related Parts

Descriptions

Descriptions of EPCOS B32521C6104J provided by its distributors.

Cap Film 0.1uF 400V PET 5% (13 X 6 X 12mm) Radial Stacked 10mm 125C Automotive Bulk
FILM CAPACITOR Radial Film Capacitor 5% 100nF 400V
Epcos 100nF +/-5% 200 VAC; 400 VDC; B32521 Thru Hole Polyester Film Capacitor
Capacitor Polyester Film 0.1Uf, 400V, 5%, Radial; Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.1Μf; Capacitance Tolerance:± 5%; Voltage(Ac):200V; Voltage(Dc):400V Rohs Compliant: Yes |Epcos B32521C6104J
CAPACITOR POLYESTER 0.1UF, 400V, RADIAL;; CAPACITOR POLY FILM 0.1UF, 400V, 5%, RADIAL; Capacitance:0.1µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyester; Voltage Rating:400V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32521-C6104-J

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance5 %
Voltage400 V
Voltage Rating400 V
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth6 mm
Height12 mm
Height - Seated (Max)11.9888 mm
Lead Diameter600 µm
Lead Length6 mm
Lead Pitch10 mm
Length13 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32521C6104J.

Farnell
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago
Newark
Datasheet0 pages0 years ago
Future Electronics
Datasheet49 pages9 years ago
Datasheet41 pages15 years ago
Datasheet0 pages0 years ago
Factory Futures
Datasheet27 pages22 years ago
element14
Datasheet31 pages18 years ago
DigiKey
Datasheet31 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant