TDK B32521C3334J

Cap Film 0.33uF 250V PET 5% (13 X 5 X 11mm) Radial Stacked 10mm 125C Automotive Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance330 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth5 mm
Height - Seated (Max)10.9982 mm
Lead Diameter600 µm
Lead Length6 mm
Lead Pitch10 mm
Length13.0048 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for TDK B32521C3334J.

Newark
Datasheet45 pages12 years ago
Datasheet46 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet49 pages9 years ago
DigiKey
Datasheet31 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B32521C3334J.

Related Parts

Descriptions

Descriptions of TDK B32521C3334J provided by its distributors.

Cap Film 0.33uF 250V PET 5% (13 X 5 X 11mm) Radial Stacked 10mm 125C Automotive Bulk
Cap Film 0.0033uF 400V PET 10% (10 X 2.5 X 7mm) Radial 7.5mm 125°C Bulk
Radial FILM CAPACITOR film capacitor 160V 330nF 5%
0.33μF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial 0.512" L x 0.197" W (13.00mm x 5.00mm)
Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:3300Pf; Capacitance Tolerance:± 10%; Voltage(Ac):160V; Voltage(Dc):250V; Capacitor Mounting:Through Hole; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Epcos B32521C3334J.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32521-C3334-J
  • B32521C3334J.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance330 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth5 mm
Height - Seated (Max)10.9982 mm
Lead Diameter600 µm
Lead Length6 mm
Lead Pitch10 mm
Length13.0048 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for TDK B32521C3334J.

Newark
Datasheet45 pages12 years ago
Datasheet46 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet49 pages9 years ago
DigiKey
Datasheet31 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant