TDK B32520C3274K

Film Cap Mkt Box 0.27ΜF 10% 250VDC Ls 7.5MM

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance270 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Lead Pitch7.493 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK B32520C3274K.

Descriptions

Descriptions of TDK B32520C3274K provided by its distributors.

FILM CAP MKT BOX 0.27µF 10% 250Vdc LS 7.5mm
FILM CAP 0,2700UF 10% 250VPOLYESTER BOXED
CAP FILM 0.27UF 10% 250VDC RAD
Film Capacitors 0.27uF 250volt 10%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance270 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Lead Pitch7.493 mm

Compliance

Environmental Classification
RoHSCompliant