EPCOS B32520C3104K289

Cap Film 0.1uF 250V PET 10%( 10 X 4 X 8.5mm) Radial Stacked 7.5mm 125C Automotive Ammo
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance100 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth4 mm
Height8.5 mm
Height - Seated (Max)8.509 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch7.5 mm
Length10 mm
Max Length10 mm
Max Width4 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32520C3104K289.

Newark
Datasheet0 pages0 years ago
Future Electronics
Datasheet44 pages3 years ago
_legacy Avnet
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago
Ciiva Crawler
Datasheet44 pages5 years ago
TME
Datasheet44 pages5 years ago
DigiKey
Datasheet31 pages18 years ago

Inventory History

3 month trend:
+1.10%

Alternate Parts

Price @ 1000
$ 0.142
$ 0.163
$ 0.163
Stock
450,994
184,929
184,929
Authorized Distributors
13
10
10
Capacitance
100 nF
100 nF
100 nF
Dielectric
PET
PET
PET
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Termination
Radial
-
-
Height - Seated (Max)
8.509 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32520C3104K289.

Related Parts

Descriptions

Descriptions of EPCOS B32520C3104K289 provided by its distributors.

Cap Film 0.1uF 250V PET 10%( 10 X 4 X 8.5mm) Radial Stacked 7.5mm 125C Automotive Ammo
Film Cap Mkt Box 0.1 F 10% 250Vdc Ls 7.5Mm Rohs Compliant: Yes
FILM CAPACITOR Radial Film Capacitor 10% 100nF 160V
CAP, 0.1µF, 250V, 10%, PET; Capacitance: 0.1µF; Voltage Rating: 250V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: B32520 Series; Capacitor Case Style: -; Capacitor Terminals: Radial

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32520-C3104-K289
  • B32520-C3104K 289
  • B32520-C3104K289
  • B32520C3104K289.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance100 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth4 mm
Height8.5 mm
Height - Seated (Max)8.509 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch7.5 mm
Length10 mm
Max Length10 mm
Max Width4 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32520C3104K289.

Newark
Datasheet0 pages0 years ago
Future Electronics
Datasheet44 pages3 years ago
_legacy Avnet
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago
Ciiva Crawler
Datasheet44 pages5 years ago
TME
Datasheet44 pages5 years ago
DigiKey
Datasheet31 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant