EPCOS B32520C1684K289

Cap Film 0.68uF 100V PET 10% (10.3 X 6 X 12mm) Radial 7.5mm 125°C Ammo Pack
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance680 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance10 %
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Depth6 mm
Height12 mm
Height - Seated (Max)11.9888 mm
Lead Diameter500 µm
Lead Pitch7.5 mm
Length10.3 mm
Max Length10.3 mm
Max Width6 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32520C1684K289.

TDK
Datasheet44 pages3 years ago
Ciiva Crawler
Datasheet44 pages5 years ago
_legacy Avnet
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32520C1684K289.

Related Parts

Descriptions

Descriptions of EPCOS B32520C1684K289 provided by its distributors.

Cap Film 0.68uF 100V PET 10% (10.3 X 6 X 12mm) Radial 7.5mm 125°C Ammo Pack
FILM CAP MKT BOX 0.68µF 10% 100Vdc LS 7.5mm
Metallized Polyester Capacitors (MKT), 0.68uF, 100V DC, 6mm(W) x 12mm(H) x 10.3mm(L)
CAP FILM 0.68UF 10% 100VDC RAD

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32520-C1684K289

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance680 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance10 %
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Depth6 mm
Height12 mm
Height - Seated (Max)11.9888 mm
Lead Diameter500 µm
Lead Pitch7.5 mm
Length10.3 mm
Max Length10.3 mm
Max Width6 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32520C1684K289.

TDK
Datasheet44 pages3 years ago
Ciiva Crawler
Datasheet44 pages5 years ago
_legacy Avnet
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant