EPCOS B32520-C6103K

Cap Film 0.01uF 400V PET 10% (10 X 2.5 X 7mm) Radial 7.5mm 125C Automotive Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MaterialPVC, Resin
MountThrough Hole
Number of Pins2
Technical
Capacitance10 nF
DielectricPET
Insulation Resistance30 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating400 V
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth2.5 mm
Height7 mm
Height - Seated (Max)7.0104 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch7.5 mm
Length10 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32520-C6103K.

element14 APAC
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago
element14
Datasheet31 pages18 years ago
Newark
Datasheet0 pages0 years ago
Farnell
Datasheet45 pages10 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32520-C6103K.

Descriptions

Descriptions of EPCOS B32520-C6103K provided by its distributors.

Cap Film 0.01uF 400V PET 10% (10 X 2.5 X 7mm) Radial 7.5mm 125C Automotive Bulk
CAPACITOR PEN FILM, 0.01UF, 400V, 10%, RADIAL
FILM CAP MKT BOX 0.01µF 10% 400Vdc LS 7.5mm
DATE CODE 0306 0317 0000C CAPACITOR / FILM RADIAL MOLDED
FILM CAPACITOR Radial Film Capacitor 10% 10nF 200V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32520-C6103-K
  • B32520C6103K

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MaterialPVC, Resin
MountThrough Hole
Number of Pins2
Technical
Capacitance10 nF
DielectricPET
Insulation Resistance30 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating400 V
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth2.5 mm
Height7 mm
Height - Seated (Max)7.0104 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch7.5 mm
Length10 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32520-C6103K.

element14 APAC
Datasheet45 pages12 years ago
Datasheet46 pages14 years ago
element14
Datasheet31 pages18 years ago
Newark
Datasheet0 pages0 years ago
Farnell
Datasheet45 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant