EPCOS B32520-C6103-K

CAPACITOR PEN FILM, 0.01UF, 400V, 10%, RADIAL

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
B32520-C6103-K 9 Buy Now »
USD
0.167 0.086 0.083 0.083 0.083
Chip One Stop Japan
C1S220700144518 9 Buy Now »
JPY
11.20 11.20 11.20
Allied Electronics
E1252220 n/s Buy Now »
USD
0.114
Newark
20C9689 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
C Plus Electronics
B32520C6103K Yes Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
B32520-C6103-K Contact Send RFQ »
Chip 1 Exchange
B32520-C6103-K Contact ··
North Star Micro
B32520-C6103-K Contact ··
XS Micro
B32520-C6103-K Contact ··
SemiconductorPLUS
B32520-C6103-K Contact ··
TransparentC
B32520-C6103-K Contact ··

Descriptions

CAPACITOR PEN FILM, 0.01UF, 400V, 10%, RADIAL
Newark
FILM CAP MKT BOX 0.01µF 10% 400Vdc LS 7.5mm
Allied Electronics

Technical Specifications

Voltage Rating (AC) 160 V
Lead Length 6 mm
Lead-Free Status Lead Free
Voltage Rating (DC) 400 V
Dielectric Material Polyester
Packaging Bulk
Mounting Type Through Hole
Number of Pins 2
Capacitance 10 nF
Size-Height 8 mm
Insulation Resistance 30 GΩ
REACH SVHC Compliance No SVHC
Size-Length 10 mm
Capacitance Tolerance ±10%
RoHS Compliant

Documents

Farnell
Datasheet 46 pages 7 years ago
Datasheet
Arrow
Datasheet 45 pages 4 years ago
Digi-Key
Datasheet 31 pages 11 years ago
element14 APAC
Datasheet 45 pages 2 years ago

Images

Alternate Names

EPC B32520-C6103-K
EPCO B32520-C6103-K
EPCOS Inc B32520-C6103-K
EPCOS PTE LTD B32520-C6103-K
EPCOS (TDK) B32520-C6103-K
EPCOS LIMITED B32520-C6103-K
EPCOS LTD B32520-C6103-K
Epcos (Siemens) B32520-C6103-K
EPCOS AG B32520-C6103-K
EPCOS (Si B32520-C6103-K
EPCOS INC (VA) B32520-C6103-K
EPCOS LIMITEDKEME B32520-C6103-K
Epcos (Siemens Div) B32520-C6103-K
EPCOS (Siemens Passi B32520-C6103-K
EPCOS FERRIT B32520-C6103-K
EPCOS LIMITEDTHIN B32520-C6103-K
EPCOSF B32520-C6103-K
EPCOS (D) B32520-C6103-K
EPCOS AG (TDK-EPC CORPORATION) B32520-C6103-K
EPCOS(RoHS) B32520-C6103-K
EPCOS AG (Siemens) B32520-C6103-K
S+M B32520-C6103-K
EPCOS AG (TD B32520-C6103-K
EPCOS NORDIC OY B32520-C6103-K
SIEMENS/EPCOS B32520-C6103-K

Search for other parts like B32520 »